CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR0603 (1608 Metric)
cut-tape-render

CR0603-JW-104ELF

DigiKey Part Number
CR0603-JW-104ELFTR-ND - Tape & Reel (TR)
CR0603-JW-104ELFCT-ND - Cut Tape (CT)
CR0603-JW-104ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-104ELF
Description
RES SMD 100K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-104ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156,559
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
25$0.05560$1.39
50$0.04900$2.45
100$0.04240$4.24
250$0.03524$8.81
500$0.03100$15.50
1,000$0.02733$27.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02074$103.70
10,000$0.01857$185.70
15,000$0.01745$261.75
25,000$0.01619$404.75
35,000$0.01544$540.40
50,000$0.01470$735.00
60,000$0.01435$861.00
120,000$0.01314$1,576.80
125,000$0.01307$1,633.75
Manufacturers Standard Package