


| CR0603-JW-104ELF | |
|---|---|
| DigiKey Part Number | CR0603-JW-104ELFTR-ND - Tape & Reel (TR) CR0603-JW-104ELFCT-ND - Cut Tape (CT) CR0603-JW-104ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0603-JW-104ELF | 
| Description | RES SMD 100K OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0603-JW-104ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.08200 | $0.82 | 
| 25 | $0.05560 | $1.39 | 
| 50 | $0.04900 | $2.45 | 
| 100 | $0.04240 | $4.24 | 
| 250 | $0.03524 | $8.81 | 
| 500 | $0.03100 | $15.50 | 
| 1,000 | $0.02733 | $27.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.02074 | $103.70 | 
| 10,000 | $0.01857 | $185.70 | 
| 15,000 | $0.01745 | $261.75 | 
| 25,000 | $0.01619 | $404.75 | 
| 35,000 | $0.01544 | $540.40 | 
| 50,000 | $0.01470 | $735.00 | 
| 60,000 | $0.01435 | $861.00 | 
| 120,000 | $0.01314 | $1,576.80 | 
| 125,000 | $0.01307 | $1,633.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China