
CR0603-FX-80R6ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-80R6ELFTR-ND - Tape & Reel (TR) CR0603-FX-80R6ELFCT-ND - Cut Tape (CT) CR0603-FX-80R6ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-80R6ELF |
Description | RES SMD 80.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-80R6ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.15360 | $3.84 |
| 50 | $0.12260 | $6.13 |
| 100 | $0.09970 | $9.97 |
| 250 | $0.07744 | $19.36 |
| 500 | $0.06486 | $32.43 |
| 1,000 | $0.05481 | $54.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03614 | $180.70 |
| 10,000 | $0.03467 | $346.70 |
| 15,000 | $0.03248 | $487.20 |
| 25,000 | $0.03029 | $757.25 |
| 35,000 | $0.02748 | $961.80 |
| 60,000 | $0.02689 | $1,613.40 |
| 120,000 | $0.02492 | $2,990.40 |
| 125,000 | $0.02482 | $3,102.50 |

