
CR0603-FX-6191ELF | |
---|---|
DigiKey Part Number | CR0603-FX-6191ELFTR-ND - Tape & Reel (TR) CR0603-FX-6191ELFCT-ND - Cut Tape (CT) CR0603-FX-6191ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-6191ELF |
Description | RES SMD 6.19K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-6191ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20400 | $2.04 |
25 | $0.15360 | $3.84 |
50 | $0.12260 | $6.13 |
100 | $0.09970 | $9.97 |
250 | $0.07744 | $19.36 |
500 | $0.06486 | $32.43 |
1,000 | $0.05130 | $51.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03614 | $180.70 |
10,000 | $0.01807 | $180.70 |
15,000 | $0.01800 | $270.00 |
25,000 | $0.01783 | $445.75 |
35,000 | $0.01772 | $620.20 |
50,000 | $0.01762 | $881.00 |
60,000 | $0.01757 | $1,054.20 |
120,000 | $0.01740 | $2,088.00 |
125,000 | $0.01739 | $2,173.75 |