
CR0603-FX-5602ELF | |
|---|---|
DigiKey Part Number  | CR0603-FX-5602ELFTR-ND - Tape & Reel (TR) CR0603-FX-5602ELFCT-ND - Cut Tape (CT) CR0603-FX-5602ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0603-FX-5602ELF  | 
Description  | RES SMD 56K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0603-FX-5602ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.16300 | $1.63 | 
| 25 | $0.11760 | $2.94 | 
| 50 | $0.09300 | $4.65 | 
| 100 | $0.07420 | $7.42 | 
| 250 | $0.05680 | $14.20 | 
| 500 | $0.04700 | $23.50 | 
| 1,000 | $0.03916 | $39.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.01901 | $95.05 | 
| 10,000 | $0.01805 | $180.50 | 
| 15,000 | $0.01798 | $269.70 | 
| 25,000 | $0.01781 | $445.25 | 
| 35,000 | $0.01770 | $619.50 | 
| 50,000 | $0.01760 | $880.00 | 
| 60,000 | $0.01755 | $1,053.00 | 
| 120,000 | $0.01626 | $1,951.20 | 
| 125,000 | $0.01619 | $2,023.75 | 

