
CR0603-FX-2741ELF | |
---|---|
DigiKey Part Number | CR0603-FX-2741ELFTR-ND - Tape & Reel (TR) CR0603-FX-2741ELFCT-ND - Cut Tape (CT) CR0603-FX-2741ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2741ELF |
Description | RES SMD 2.74K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2741ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20400 | $2.04 |
25 | $0.15360 | $3.84 |
50 | $0.12260 | $6.13 |
100 | $0.09970 | $9.97 |
250 | $0.07744 | $19.36 |
500 | $0.06486 | $32.43 |
1,000 | $0.05481 | $54.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02763 | $138.15 |
10,000 | $0.02701 | $270.10 |
15,000 | $0.02679 | $401.85 |
25,000 | $0.02656 | $664.00 |
35,000 | $0.02641 | $924.35 |
50,000 | $0.02627 | $1,313.50 |
60,000 | $0.02620 | $1,572.00 |
120,000 | $0.02492 | $2,990.40 |
125,000 | $0.02482 | $3,102.50 |