
CR0603-FX-1470ELF | |
|---|---|
DigiKey Part Number  | 118-CR0603-FX-1470ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-1470ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-1470ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0603-FX-1470ELF  | 
Description  | RES SMD 147 OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 147 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0603-FX-1470ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.20400 | $2.04 | 
| 25 | $0.15320 | $3.83 | 
| 50 | $0.12240 | $6.12 | 
| 100 | $0.09950 | $9.95 | 
| 250 | $0.07736 | $19.34 | 
| 500 | $0.06478 | $32.39 | 
| 1,000 | $0.05474 | $54.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.03609 | $180.45 | 
| 10,000 | $0.02697 | $269.70 | 
| 15,000 | $0.02676 | $401.40 | 
| 25,000 | $0.02652 | $663.00 | 
| 35,000 | $0.02638 | $923.30 | 
| 50,000 | $0.02623 | $1,311.50 | 
| 60,000 | $0.02616 | $1,569.60 | 
| 120,000 | $0.02489 | $2,986.80 | 
| 125,000 | $0.02479 | $3,098.75 | 

