CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-JW-822GLF

DigiKey Part Number
CR0402-JW-822GLFTR-ND - Tape & Reel (TR)
CR0402-JW-822GLFCT-ND - Cut Tape (CT)
CR0402-JW-822GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-JW-822GLF
Description
RES SMD 8.2K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-JW-822GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,253
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
25$0.11760$2.94
50$0.09300$4.65
100$0.07420$7.42
250$0.05680$14.20
500$0.04682$23.41
1,000$0.03916$39.16
5,000$0.02715$135.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01805$180.50
20,000$0.01788$357.60
30,000$0.01775$532.50
50,000$0.01760$880.00
70,000$0.01740$1,218.00
100,000$0.01663$1,663.00
120,000$0.01626$1,951.20
240,000$0.01545$3,708.00
Manufacturers Standard Package