
| CR0402-JW-821GLF | |
|---|---|
| DigiKey Part Number | CR0402-JW-821GLFTR-ND - Tape & Reel (TR) CR0402-JW-821GLFCT-ND - Cut Tape (CT) CR0402-JW-821GLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0402-JW-821GLF | 
| Description | RES SMD 820 OHM 5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 820 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0402-JW-821GLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.16300 | $1.63 | 
| 25 | $0.11760 | $2.94 | 
| 50 | $0.09460 | $4.73 | 
| 100 | $0.07590 | $7.59 | 
| 250 | $0.05808 | $14.52 | 
| 500 | $0.04798 | $23.99 | 
| 1,000 | $0.04022 | $40.22 | 
| 5,000 | $0.02759 | $137.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.01805 | $180.50 | 
| 20,000 | $0.01061 | $212.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China