
CR0402-JW-2R0GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-2R0GLFTR-ND - Tape & Reel (TR) CR0402-JW-2R0GLFCT-ND - Cut Tape (CT) CR0402-JW-2R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-2R0GLF |
Description | RES SMD 2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-2R0GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.12080 | $3.02 |
| 50 | $0.09640 | $4.82 |
| 100 | $0.07760 | $7.76 |
| 250 | $0.05948 | $14.87 |
| 500 | $0.04918 | $24.59 |
| 1,000 | $0.04125 | $41.25 |
| 5,000 | $0.02872 | $143.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02513 | $251.30 |
| 20,000 | $0.02229 | $445.80 |
| 30,000 | $0.02090 | $627.00 |
| 50,000 | $0.01941 | $970.50 |
| 70,000 | $0.01856 | $1,299.20 |
| 100,000 | $0.01775 | $1,775.00 |
| 120,000 | $0.01737 | $2,084.40 |
| 240,000 | $0.01613 | $3,871.20 |
| 250,000 | $0.01607 | $4,017.50 |

