
CR0402-FX-82R0GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-82R0GLFTR-ND - Tape & Reel (TR) CR0402-FX-82R0GLFCT-ND - Cut Tape (CT) CR0402-FX-82R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-82R0GLF |
Description | RES SMD 82 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-82R0GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11400 | $1.14 |
| 25 | $0.08160 | $2.04 |
| 50 | $0.06540 | $3.27 |
| 100 | $0.05150 | $5.15 |
| 250 | $0.03856 | $9.64 |
| 500 | $0.03136 | $15.68 |
| 1,000 | $0.02581 | $25.81 |
| 5,000 | $0.02116 | $105.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02223 | $222.30 |
| 20,000 | $0.01283 | $256.60 |
| 30,000 | $0.01189 | $356.70 |
| 50,000 | $0.01089 | $544.50 |
| 70,000 | $0.01031 | $721.70 |
| 100,000 | $0.00977 | $977.00 |
| 120,000 | $0.00952 | $1,142.40 |
| 240,000 | $0.00868 | $2,083.20 |
| 250,000 | $0.00864 | $2,160.00 |

