CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-4703GLF

DigiKey Part Number
CR0402-FX-4703GLFTR-ND - Tape & Reel (TR)
CR0402-FX-4703GLFCT-ND - Cut Tape (CT)
CR0402-FX-4703GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-4703GLF
Description
RES SMD 470K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-4703GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,886
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
25$0.08200$2.05
50$0.06560$3.28
100$0.05170$5.17
250$0.03876$9.69
500$0.03154$15.77
1,000$0.02398$23.98
5,000$0.01729$86.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00957$95.70
20,000$0.00908$181.60
30,000$0.00905$271.50
50,000$0.00896$448.00
70,000$0.00891$623.70
100,000$0.00886$886.00
120,000$0.00883$1,059.60
240,000$0.00873$2,095.20
250,000$0.00868$2,170.00
Manufacturers Standard Package