
CR0402-FX-2802GLF | |
---|---|
DigiKey Part Number | CR0402-FX-2802GLFTR-ND - Tape & Reel (TR) CR0402-FX-2802GLFCT-ND - Cut Tape (CT) CR0402-FX-2802GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2802GLF |
Description | RES SMD 28K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2802GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11400 | $1.14 |
25 | $0.08160 | $2.04 |
50 | $0.06540 | $3.27 |
100 | $0.05150 | $5.15 |
250 | $0.03856 | $9.64 |
500 | $0.03136 | $15.68 |
1,000 | $0.02581 | $25.81 |
5,000 | $0.01720 | $86.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00952 | $95.20 |
20,000 | $0.00904 | $180.80 |
30,000 | $0.00900 | $270.00 |
50,000 | $0.00891 | $445.50 |
70,000 | $0.00886 | $620.20 |
100,000 | $0.00881 | $881.00 |
120,000 | $0.00879 | $1,054.80 |
240,000 | $0.00868 | $2,083.20 |
250,000 | $0.00864 | $2,160.00 |