
CR0402-FX-2703GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-2703GLFTR-ND - Tape & Reel (TR) CR0402-FX-2703GLFCT-ND - Cut Tape (CT) CR0402-FX-2703GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2703GLF |
Description | RES SMD 270K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2703GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.08840 | $2.21 |
| 50 | $0.06860 | $3.43 |
| 100 | $0.05390 | $5.39 |
| 250 | $0.04052 | $10.13 |
| 500 | $0.03316 | $16.58 |
| 1,000 | $0.02728 | $27.28 |
| 5,000 | $0.02116 | $105.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00952 | $95.20 |
| 20,000 | $0.00904 | $180.80 |
| 30,000 | $0.00900 | $270.00 |
| 50,000 | $0.00891 | $445.50 |
| 70,000 | $0.00886 | $620.20 |
| 100,000 | $0.00881 | $881.00 |
| 120,000 | $0.00879 | $1,054.80 |
| 240,000 | $0.00870 | $2,088.00 |
| 250,000 | $0.00869 | $2,172.50 |

