
CR0402-FX-2551GLF | |
|---|---|
DigiKey Part Number  | CR0402-FX-2551GLFTR-ND - Tape & Reel (TR) CR0402-FX-2551GLFCT-ND - Cut Tape (CT) CR0402-FX-2551GLFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0402-FX-2551GLF  | 
Description  | RES SMD 2.55K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.55 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0402-FX-2551GLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.16300 | $1.63 | 
| 25 | $0.11760 | $2.94 | 
| 50 | $0.09300 | $4.65 | 
| 100 | $0.07420 | $7.42 | 
| 250 | $0.05580 | $13.95 | 
| 500 | $0.03802 | $19.01 | 
| 1,000 | $0.02855 | $28.55 | 
| 5,000 | $0.02715 | $135.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.01020 | $102.00 | 

