CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2491GLF

DigiKey Part Number
CR0402-FX-2491GLFTR-ND - Tape & Reel (TR)
CR0402-FX-2491GLFCT-ND - Cut Tape (CT)
CR0402-FX-2491GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-2491GLF
Description
RES SMD 2.49K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-2491GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11400$1.14
25$0.08160$2.04
50$0.06520$3.26
100$0.05140$5.14
250$0.03852$9.63
500$0.03132$15.66
1,000$0.02578$25.78
5,000$0.01718$85.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00951$95.10
20,000$0.00902$180.40
30,000$0.00899$269.70
50,000$0.00890$445.00
70,000$0.00885$619.50
100,000$0.00880$880.00
120,000$0.00877$1,052.40
240,000$0.00867$2,080.80
250,000$0.00863$2,157.50
Manufacturers Standard Package