
CR0402-FX-22R1GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-22R1GLFTR-ND - Tape & Reel (TR) CR0402-FX-22R1GLFCT-ND - Cut Tape (CT) CR0402-FX-22R1GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-22R1GLF |
Description | RES SMD 22.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-22R1GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11400 | $1.14 |
| 25 | $0.08160 | $2.04 |
| 50 | $0.06520 | $3.26 |
| 100 | $0.05140 | $5.14 |
| 250 | $0.03852 | $9.63 |
| 500 | $0.03132 | $15.66 |
| 1,000 | $0.02578 | $25.78 |
| 5,000 | $0.01718 | $85.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00951 | $95.10 |
| 20,000 | $0.00902 | $180.40 |
| 30,000 | $0.00899 | $269.70 |
| 50,000 | $0.00890 | $445.00 |
| 70,000 | $0.00885 | $619.50 |
| 100,000 | $0.00880 | $880.00 |
| 120,000 | $0.00877 | $1,052.40 |
| 240,000 | $0.00867 | $2,080.80 |
| 250,000 | $0.00863 | $2,157.50 |

