
FW50A5R10JA | |
|---|---|
DigiKey Part Number | 118-FW50A5R10JATR-ND - Tape & Reel (TR) 118-FW50A5R10JACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FW50A5R10JA |
Description | RES 5.1 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 5W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU5W5R1J | TE Connectivity Passive Product | 953 | 1712-FWFU5W5R1JCT-ND | $11.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.64000 | $56.40 |
| 25 | $4.82120 | $120.53 |
| 50 | $4.30980 | $215.49 |
| 100 | $3.87400 | $387.40 |
| 250 | $3.39612 | $849.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.09754 | $1,548.77 |
| 1,000 | $2.84349 | $2,843.49 |
| 1,500 | $2.71299 | $4,069.49 |
| 2,500 | $2.56537 | $6,413.43 |
| 3,500 | $2.47742 | $8,670.97 |
| 5,000 | $2.39147 | $11,957.35 |

