
| CR0402-FX-15R0GLF | |
|---|---|
| DigiKey Part Number | CR0402-FX-15R0GLFTR-ND - Tape & Reel (TR) CR0402-FX-15R0GLFCT-ND - Cut Tape (CT) CR0402-FX-15R0GLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0402-FX-15R0GLF | 
| Description | RES SMD 15 OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0402-FX-15R0GLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.11400 | $1.14 | 
| 25 | $0.08160 | $2.04 | 
| 50 | $0.06520 | $3.26 | 
| 100 | $0.05140 | $5.14 | 
| 250 | $0.03852 | $9.63 | 
| 500 | $0.03132 | $15.66 | 
| 1,000 | $0.02578 | $25.78 | 
| 5,000 | $0.02113 | $105.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.00951 | $95.10 | 
| 20,000 | $0.00902 | $180.40 | 
| 30,000 | $0.00899 | $269.70 | 
| 50,000 | $0.00890 | $445.00 | 
| 70,000 | $0.00885 | $619.50 | 
| 100,000 | $0.00880 | $880.00 | 
| 120,000 | $0.00877 | $1,052.40 | 
| 240,000 | $0.00867 | $2,080.80 | 
| 250,000 | $0.00863 | $2,157.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China