
CR0201AFW-1000GAS | |
|---|---|
DigiKey Part Number | 118-CR0201AFW-1000GASTR-ND - Tape & Reel (TR) 118-CR0201AFW-1000GASCT-ND - Cut Tape (CT) 118-CR0201AFW-1000GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201AFW-1000GAS |
Description | RESA-AS 0201 100R 1% 50MW TC200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201AFW-1000GAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.24800 | $6.20 |
| 50 | $0.20400 | $10.20 |
| 100 | $0.16890 | $16.89 |
| 250 | $0.13412 | $33.53 |
| 500 | $0.11454 | $57.27 |
| 1,000 | $0.09913 | $99.13 |
| 5,000 | $0.08997 | $449.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07562 | $756.20 |
| 20,000 | $0.06190 | $1,238.00 |
| 30,000 | $0.05663 | $1,698.90 |
| 50,000 | $0.04341 | $2,170.50 |
| 70,000 | $0.04323 | $3,026.10 |
| 100,000 | $0.04305 | $4,305.00 |
| 120,000 | $0.04296 | $5,155.20 |
| 240,000 | $0.04265 | $10,236.00 |
| 250,000 | $0.04264 | $10,660.00 |

