
CR0201AFW-1000GAS | |
|---|---|
DigiKey Part Number  | 118-CR0201AFW-1000GASTR-ND - Tape & Reel (TR) 118-CR0201AFW-1000GASCT-ND - Cut Tape (CT) 118-CR0201AFW-1000GASDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0201AFW-1000GAS  | 
Description  | RESA-AS 0201 100R 1% 50MW TC200  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0201AFW-1000GAS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.32600 | $3.26 | 
| 25 | $0.24800 | $6.20 | 
| 50 | $0.20400 | $10.20 | 
| 100 | $0.16890 | $16.89 | 
| 250 | $0.13412 | $33.53 | 
| 500 | $0.11454 | $57.27 | 
| 1,000 | $0.09913 | $99.13 | 
| 5,000 | $0.08997 | $449.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.07562 | $756.20 | 
| 20,000 | $0.06190 | $1,238.00 | 
| 30,000 | $0.05663 | $1,698.90 | 
| 50,000 | $0.04341 | $2,170.50 | 
| 70,000 | $0.04323 | $3,026.10 | 
| 100,000 | $0.04305 | $4,305.00 | 
| 120,000 | $0.04296 | $5,155.20 | 
| 240,000 | $0.04265 | $10,236.00 | 
| 250,000 | $0.04264 | $10,660.00 | 

