CR0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-390GLF

DigiKey Part Number
118-CR0201-JW-390GLFTR-ND - Tape & Reel (TR)
118-CR0201-JW-390GLFCT-ND - Cut Tape (CT)
118-CR0201-JW-390GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-JW-390GLF
Description
RES SMD 39 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-390GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.13480$3.37
50$0.10840$5.42
100$0.08700$8.70
250$0.06700$16.75
500$0.05584$27.92
1,000$0.04688$46.88
5,000$0.03304$165.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01334$133.40
Manufacturers Standard Package