
CR0201-JW-103GLF | |
|---|---|
DigiKey Part Number | CR0201-JW-103GLFTR-ND - Tape & Reel (TR) CR0201-JW-103GLFCT-ND - Cut Tape (CT) CR0201-JW-103GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-103GLF |
Description | RES SMD 10K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-103GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.09800 | $2.45 |
| 50 | $0.07660 | $3.83 |
| 100 | $0.06040 | $6.04 |
| 250 | $0.04568 | $11.42 |
| 500 | $0.03752 | $18.76 |
| 1,000 | $0.03108 | $31.08 |
| 5,000 | $0.02113 | $105.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00951 | $95.10 |
| 20,000 | $0.00902 | $180.40 |
| 30,000 | $0.00899 | $269.70 |
| 50,000 | $0.00890 | $445.00 |
| 70,000 | $0.00885 | $619.50 |
| 100,000 | $0.00880 | $880.00 |
| 120,000 | $0.00877 | $1,052.40 |
| 240,000 | $0.00869 | $2,085.60 |
| 250,000 | $0.00868 | $2,170.00 |

