
CMP0805QFX-1001ELF | |
|---|---|
DigiKey Part Number | 118-CMP0805QFX-1001ELFTR-ND - Tape & Reel (TR) 118-CMP0805QFX-1001ELFCT-ND - Cut Tape (CT) 118-CMP0805QFX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0805QFX-1001ELF |
Description | RES CHIP 0805 1K 1% 1/2W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.83200 | $8.32 |
| 25 | $0.65600 | $16.40 |
| 50 | $0.55960 | $27.98 |
| 100 | $0.46750 | $46.75 |
| 250 | $0.39292 | $98.23 |
| 500 | $0.36044 | $180.22 |
| 1,000 | $0.32503 | $325.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26861 | $1,343.05 |
| 10,000 | $0.22563 | $2,256.30 |
| 15,000 | $0.21596 | $3,239.40 |
| 25,000 | $0.20619 | $5,154.75 |
| 35,000 | $0.20122 | $7,042.70 |
| 50,000 | $0.19629 | $9,814.50 |
| 60,000 | $0.19595 | $11,757.00 |
| 120,000 | $0.19478 | $23,373.60 |

