
CMH322522-R33ML | |
|---|---|
DigiKey Part Number  | 118-CMH322522-R33MLTR-ND - Tape & Reel (TR) 118-CMH322522-R33MLCT-ND - Cut Tape (CT) 118-CMH322522-R33MLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CMH322522-R33ML  | 
Description  | FIXED IND 330NH 450MA 400MOHM SM  | 
Customer Reference  | |
Detailed Description  | 330 nH Shielded Drum Core, Wirewound Inductor 450 mA 400mOhm Max 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMH322522-R33ML Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 330 nH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 400mOhm Max  | |
Q @ Freq  | 30 @ 25.2MHz  | |
Frequency - Self Resonant  | 300MHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 25.2 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | 1210  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.094" (2.40mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.02000 | $3.02 | 
| 10 | $2.49700 | $24.97 | 
| 100 | $2.05510 | $205.51 | 
| 1,000 | $1.68971 | $1,689.71 | 

