CM453232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM453232-R82ML

DigiKey Part Number
118-CM453232-R82MLTR-ND - Tape & Reel (TR)
118-CM453232-R82MLCT-ND - Cut Tape (CT)
118-CM453232-R82MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM453232-R82ML
Description
FIXED IND 820NH 475MA 450MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 475 mA 450mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM453232-R82ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
820 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
40 @ 25.2MHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.79500$17.95
100$1.47340$147.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.28480$642.40
1,000$1.21137$1,211.37
1,500$1.17042$1,755.63
2,500$1.12078$2,801.95
3,500$1.08925$3,812.38
5,000$1.05682$5,284.10
12,500$0.97796$12,224.50
25,000$0.92233$23,058.25
50,000$0.88214$44,107.00
Manufacturers Standard Package