CM453232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM453232-561KL

DigiKey Part Number
CM453232-561KLTR-ND - Tape & Reel (TR)
CM453232-561KLCT-ND - Cut Tape (CT)
CM453232-561KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM453232-561KL
Description
FIXED IND 560UH 50MA 30 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Drum Core, Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM453232-561KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
560 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30Ohm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.79500$17.95
100$1.47340$147.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.28480$642.40
1,000$1.21137$1,211.37
1,500$1.17042$1,755.63
2,500$1.12078$2,801.95
3,500$1.08925$3,812.38
5,000$1.05682$5,284.10
12,500$0.97796$12,224.50
25,000$0.92233$23,058.25
50,000$0.88214$44,107.00
Manufacturers Standard Package