
CM453232-3R3JL | |
|---|---|
DigiKey Part Number  | 118-CM453232-3R3JLTR-ND - Tape & Reel (TR) 118-CM453232-3R3JLCT-ND - Cut Tape (CT) 118-CM453232-3R3JLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CM453232-3R3JL  | 
Description  | FIXED IND 3.3UH 355MA 800MOHM SM  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.3 µH Unshielded Drum Core, Wirewound Inductor 355 mA 800mOhm Max 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CM453232-3R3JL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 3.3 µH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 800mOhm Max  | |
Q @ Freq  | 50 @ 7.96MHz  | |
Frequency - Self Resonant  | 45MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 7.96 MHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1812 (4532 Metric)  | |
Supplier Device Package  | 1812  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | 0.134" (3.40mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.87600 | $18.76 | 
| 100 | $1.54360 | $154.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $1.34616 | $673.08 | 
| 1,000 | $1.26922 | $1,269.22 | 
| 1,500 | $1.22628 | $1,839.42 | 
| 2,500 | $1.17427 | $2,935.67 | 
| 3,500 | $1.14126 | $3,994.41 | 
| 5,000 | $1.10727 | $5,536.35 | 
| 12,500 | $1.02467 | $12,808.38 | 
| 25,000 | $0.96639 | $24,159.75 | 
| 50,000 | $0.92905 | $46,452.50 | 

