
CM453232-2R2KL | |
|---|---|
DigiKey Part Number | CM453232-2R2KLTR-ND - Tape & Reel (TR) CM453232-2R2KLCT-ND - Cut Tape (CT) CM453232-2R2KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-2R2KL |
Description | FIXED IND 2.2UH 380MA 700 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 380 mA 700mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-2R2KL Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3613C2R2K | TE Connectivity Passive Product | 1,142 | A102545CT-ND | $4.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.96500 | $19.65 |
| 100 | $1.61310 | $161.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.40670 | $703.35 |
| 1,000 | $1.32621 | $1,326.21 |
| 1,500 | $1.28135 | $1,922.03 |
| 2,500 | $1.22704 | $3,067.60 |
| 3,500 | $1.19252 | $4,173.82 |
| 5,000 | $1.15701 | $5,785.05 |

