
3613C2R2K | |
|---|---|
DigiKey Part Number | A102545TR-ND - Tape & Reel (TR) A102545CT-ND - Cut Tape (CT) A102545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613C2R2K |
Description | FIXED IND 2.2UH 380MA 700 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 380 mA 700mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.73300 | $37.33 |
| 100 | $3.06740 | $306.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.67528 | $1,337.64 |
| 1,000 | $2.52252 | $2,522.52 |
| 1,500 | $2.43723 | $3,655.84 |
| 2,500 | $2.33402 | $5,835.05 |
| 3,500 | $2.26848 | $7,939.68 |
| 5,000 | $2.20106 | $11,005.30 |

