
CM453232-2R2KL | |
|---|---|
DigiKey Part Number | CM453232-2R2KLTR-ND - Tape & Reel (TR) CM453232-2R2KLCT-ND - Cut Tape (CT) CM453232-2R2KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-2R2KL |
Description | FIXED IND 2.2UH 380MA 700MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 380 mA 700mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-2R2KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.79500 | $17.95 |
| 100 | $1.47340 | $147.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.28480 | $642.40 |
| 1,000 | $1.21137 | $1,211.37 |
| 1,500 | $1.17042 | $1,755.63 |
| 2,500 | $1.12078 | $2,801.95 |
| 3,500 | $1.08925 | $3,812.38 |
| 5,000 | $1.05682 | $5,284.10 |
| 12,500 | $0.97796 | $12,224.50 |
| 25,000 | $0.92233 | $23,058.25 |
| 50,000 | $0.88214 | $44,107.00 |

