CM453232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM453232-120KL

DigiKey Part Number
118-CM453232-120KLTR-ND - Tape & Reel (TR)
118-CM453232-120KLCT-ND - Cut Tape (CT)
118-CM453232-120KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM453232-120KL
Description
FIXED IND 12UH 225MA 2 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 225 mA 2Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM453232-120KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.79500$17.95
100$1.47340$147.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.28480$642.40
1,000$1.21137$1,211.37
1,500$1.17042$1,755.63
2,500$1.12078$2,801.95
3,500$1.08925$3,812.38
5,000$1.05682$5,284.10
12,500$0.97796$12,224.50
25,000$0.92233$23,058.25
50,000$0.88214$44,107.00
Manufacturers Standard Package