
CM322522-R47ML | |
---|---|
DigiKey Part Number | CM322522-R47MLTR-ND - Tape & Reel (TR) CM322522-R47MLCT-ND - Cut Tape (CT) CM322522-R47MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-R47ML |
Description | FIXED IND 470NH 290MA 440MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 290 mA 440mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-R47ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 440mOhm Max | |
Q @ Freq | 25 @ 25.2MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.57700 | $15.77 |
100 | $1.29720 | $129.72 |
1,000 | $1.06679 | $1,066.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00585 | $2,011.70 |
4,000 | $0.94842 | $3,793.68 |
6,000 | $0.91639 | $5,498.34 |
10,000 | $0.87760 | $8,776.00 |
14,000 | $0.85297 | $11,941.58 |
20,000 | $0.82763 | $16,552.60 |
50,000 | $0.76604 | $38,302.00 |
100,000 | $0.76584 | $76,584.00 |