CM322522-1R5JL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 575
Unit Price: $2.38000
Datasheet
1.5 µH Unshielded Drum Core, Wirewound Inductor 210 mA 750mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-1R5JL

DigiKey Part Number
CM322522-1R5JL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM322522-1R5JL
Description
FIXED IND 1.5UH 210MA 750 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 210 mA 750mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-1R5JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
750mOhm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.087" (2.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM1210-1R5J-RCBourns Inc.575118-PM1210-1R5J-RCCT-ND$2.38000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.96036$9,603.60