CM160808-2N2DL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.04114
Datasheet

Similar


Würth Elektronik
In Stock: 3,902
Unit Price: $1.73000
Datasheet
2.2 nH Unshielded Drum Core, Wirewound Inductor 500 mA 90mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM160808-2N2DL

DigiKey Part Number
CM160808-2N2DL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM160808-2N2DL
Description
FIXED IND 2.2NH 500MA 90 MOHM
Customer Reference
Detailed Description
2.2 nH Unshielded Drum Core, Wirewound Inductor 500 mA 90mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM160808-2N2DL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±0.3nH
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.94mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW160808-2N2DBourns Inc.0CW160808-2N2D-ND$1.04114Similar
744786022AWürth Elektronik3,902732-6255-1-ND$1.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes