



744786022A | |
|---|---|
DigiKey Part Number | 732-6255-2-ND - Tape & Reel (TR) 732-6255-1-ND - Cut Tape (CT) 732-6255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786022A |
Description | FIXED IND 2.2NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786022A Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 50 | $1.61960 | $80.98 |
| 100 | $1.52100 | $152.10 |
| 500 | $1.37300 | $686.50 |
| 1,000 | $1.17567 | $1,175.67 |
| 2,000 | $0.92903 | $1,858.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54262 | $2,170.48 |

