
CHV2010-FX-1005EST | |
|---|---|
DigiKey Part Number | 118-CHV2010-FX-1005ESTTR-ND - Tape & Reel (TR) 118-CHV2010-FX-1005ESTCT-ND - Cut Tape (CT) 118-CHV2010-FX-1005ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2010-FX-1005EST |
Description | RESHV ST 2010 10M 1% 0.5W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.35800 | $23.58 |
| 25 | $1.97120 | $49.28 |
| 50 | $1.74920 | $87.46 |
| 100 | $1.55830 | $155.83 |
| 250 | $1.39348 | $348.37 |
| 500 | $1.29018 | $645.09 |
| 1,000 | $1.20811 | $1,208.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.09092 | $4,363.68 |
| 8,000 | $1.04958 | $8,396.64 |
| 12,000 | $1.02943 | $12,353.16 |
| 20,000 | $1.00758 | $20,151.60 |
| 28,000 | $0.99506 | $27,861.68 |
| 40,000 | $0.98322 | $39,328.80 |
| 48,000 | $0.97768 | $46,928.64 |

