CFN0402AFX-R010ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805AFX-2003ELF

DigiKey Part Number
118-CHV0805AFX-2003ELFTR-ND - Tape & Reel (TR)
118-CHV0805AFX-2003ELFCT-ND - Cut Tape (CT)
118-CHV0805AFX-2003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805AFX-2003ELF
Description
RESHV A 0805 200K 1% 0.125W TCR1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0805AFX-2003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,831
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.03300$20.33
25$1.68600$42.15
50$1.48660$74.33
100$1.32780$132.78
250$1.16828$292.07
500$1.07740$538.70
1,000$1.00266$1,002.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81360$4,068.00
10,000$0.77686$7,768.60
15,000$0.76104$11,415.60
25,000$0.74487$18,621.75
35,000$0.73799$25,829.65
50,000$0.72866$36,433.00
60,000$0.72429$43,457.40
Manufacturers Standard Package