
CHV0805AFX-2003ELF | |
|---|---|
DigiKey Part Number  | 118-CHV0805AFX-2003ELFTR-ND - Tape & Reel (TR) 118-CHV0805AFX-2003ELFCT-ND - Cut Tape (CT) 118-CHV0805AFX-2003ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CHV0805AFX-2003ELF  | 
Description  | RESHV A 0805 200K 1% 0.125W TCR1  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CHV0805AFX-2003ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, High Voltage, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.59000 | $3.59 | 
| 10 | $2.01500 | $20.15 | 
| 25 | $1.62840 | $40.71 | 
| 50 | $1.47340 | $73.67 | 
| 100 | $1.16580 | $116.58 | 
| 250 | $1.08768 | $271.92 | 
| 500 | $1.06632 | $533.16 | 
| 1,000 | $0.99371 | $993.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.80634 | $4,031.70 | 
| 10,000 | $0.76993 | $7,699.30 | 
| 15,000 | $0.75424 | $11,313.60 | 
| 25,000 | $0.73822 | $18,455.50 | 
| 35,000 | $0.73140 | $25,599.00 | 
| 50,000 | $0.72215 | $36,107.50 | 
| 60,000 | $0.71782 | $43,069.20 | 

