
CHV0805-FX-2003EST | |
|---|---|
DigiKey Part Number  | 118-CHV0805-FX-2003ESTTR-ND - Tape & Reel (TR) 118-CHV0805-FX-2003ESTCT-ND - Cut Tape (CT) 118-CHV0805-FX-2003ESTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CHV0805-FX-2003EST  | 
Description  | RESHV ST 0805 200K 1% 0.125W TCR  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | High Voltage  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.00300 | $10.03 | 
| 25 | $0.80600 | $20.15 | 
| 50 | $0.69020 | $34.51 | 
| 100 | $0.56540 | $56.54 | 
| 250 | $0.47484 | $118.71 | 
| 500 | $0.45688 | $228.44 | 
| 1,000 | $0.41021 | $410.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.34881 | $1,744.05 | 
| 10,000 | $0.32946 | $3,294.60 | 
| 15,000 | $0.31816 | $4,772.40 | 
| 25,000 | $0.28256 | $7,064.00 | 
| 35,000 | $0.28162 | $9,856.70 | 
| 50,000 | $0.28069 | $14,034.50 | 
| 60,000 | $0.28024 | $16,814.40 | 
| 120,000 | $0.27869 | $33,442.80 | 

