
CHV0805-FX-1804ELF | |
|---|---|
DigiKey Part Number | CHV0805-FX-1804ELFTR-ND - Tape & Reel (TR) CHV0805-FX-1804ELFCT-ND - Cut Tape (CT) CHV0805-FX-1804ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-1804ELF |
Description | RES SMD 1.8M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-FX-1804ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.30500 | $13.05 |
| 25 | $1.05720 | $26.43 |
| 50 | $0.91540 | $45.77 |
| 100 | $0.75960 | $75.96 |
| 250 | $0.67520 | $168.80 |
| 500 | $0.62756 | $313.78 |
| 1,000 | $0.57615 | $576.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49385 | $2,469.25 |
| 10,000 | $0.45598 | $4,559.80 |
| 15,000 | $0.42006 | $6,300.90 |
| 25,000 | $0.38412 | $9,603.00 |
| 35,000 | $0.37870 | $13,254.50 |
| 50,000 | $0.37332 | $18,666.00 |

