
CHV0805-FX-1004EST | |
---|---|
DigiKey Part Number | 118-CHV0805-FX-1004ESTTR-ND - Tape & Reel (TR) 118-CHV0805-FX-1004ESTCT-ND - Cut Tape (CT) 118-CHV0805-FX-1004ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-1004EST |
Description | RESHV ST 0805 1M 1% 0.125W TCR10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-FX-1004EST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.00500 | $10.05 |
25 | $0.80400 | $20.10 |
50 | $0.69100 | $34.55 |
100 | $0.54000 | $54.00 |
250 | $0.48392 | $120.98 |
500 | $0.45746 | $228.73 |
1,000 | $0.41580 | $415.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34926 | $1,746.30 |
10,000 | $0.32988 | $3,298.80 |
15,000 | $0.31857 | $4,778.55 |
25,000 | $0.28292 | $7,073.00 |
35,000 | $0.28198 | $9,869.30 |
50,000 | $0.28105 | $14,052.50 |
60,000 | $0.28060 | $16,836.00 |
120,000 | $0.27905 | $33,486.00 |