
CHV0805-FX-1003EST | |
|---|---|
DigiKey Part Number | 118-CHV0805-FX-1003ESTTR-ND - Tape & Reel (TR) 118-CHV0805-FX-1003ESTCT-ND - Cut Tape (CT) 118-CHV0805-FX-1003ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-1003EST |
Description | RESHV ST 0805 100K 1% 0.125W TCR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-FX-1003EST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.80600 | $20.15 |
| 50 | $0.69020 | $34.51 |
| 100 | $0.56540 | $56.54 |
| 250 | $0.49636 | $124.09 |
| 500 | $0.45688 | $228.44 |
| 1,000 | $0.41527 | $415.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35982 | $1,799.10 |

