
| CHV0805-FX-1003EST | |
|---|---|
| DigiKey Part Number | 118-CHV0805-FX-1003ESTTR-ND - Tape & Reel (TR) 118-CHV0805-FX-1003ESTCT-ND - Cut Tape (CT) 118-CHV0805-FX-1003ESTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CHV0805-FX-1003EST | 
| Description | RESHV ST 0805 100K 1% 0.125W TCR | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CHV0805-FX-1003EST Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | High Voltage | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.00300 | $10.03 | 
| 25 | $0.80600 | $20.15 | 
| 50 | $0.69020 | $34.51 | 
| 100 | $0.56540 | $56.54 | 
| 250 | $0.49636 | $124.09 | 
| 500 | $0.45688 | $228.44 | 
| 1,000 | $0.41527 | $415.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.35982 | $1,799.10 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China