
CHV0603AFX-1004ELF | |
|---|---|
DigiKey Part Number | 118-CHV0603AFX-1004ELFTR-ND - Tape & Reel (TR) 118-CHV0603AFX-1004ELFCT-ND - Cut Tape (CT) 118-CHV0603AFX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603AFX-1004ELF |
Description | RESHV A 0603 1M 1% 0.1W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $2.66800 | $26.68 |
| 25 | $2.17360 | $54.34 |
| 50 | $2.02160 | $101.08 |
| 100 | $1.78750 | $178.75 |
| 250 | $1.73124 | $432.81 |
| 500 | $1.61228 | $806.14 |
| 1,000 | $1.51781 | $1,517.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.36639 | $6,831.95 |
| 10,000 | $1.32213 | $13,221.30 |
| 15,000 | $1.30056 | $19,508.40 |
| 25,000 | $1.27717 | $31,929.25 |
| 35,000 | $1.26377 | $44,231.95 |
| 50,000 | $1.25109 | $62,554.50 |
| 60,000 | $1.24516 | $74,709.60 |

