
CHV0603-FX-1004EST | |
|---|---|
DigiKey Part Number | 118-CHV0603-FX-1004ESTTR-ND - Tape & Reel (TR) 118-CHV0603-FX-1004ESTCT-ND - Cut Tape (CT) 118-CHV0603-FX-1004ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603-FX-1004EST |
Description | RESHV ST 0603 1M 1% 0.1W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0603-FX-1004EST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.37200 | $13.72 |
| 25 | $1.06200 | $26.55 |
| 50 | $0.95080 | $47.54 |
| 100 | $0.73360 | $73.36 |
| 250 | $0.65484 | $163.71 |
| 500 | $0.64584 | $322.92 |
| 1,000 | $0.61586 | $615.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53149 | $2,657.45 |

