
CHV0603-FX-1003EST | |
|---|---|
DigiKey Part Number | 118-CHV0603-FX-1003ESTTR-ND - Tape & Reel (TR) 118-CHV0603-FX-1003ESTCT-ND - Cut Tape (CT) 118-CHV0603-FX-1003ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603-FX-1003EST |
Description | RESHV ST 0603 100K 1% 0.1W TCR10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0603-FX-1003EST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.37100 | $13.71 |
| 25 | $1.09960 | $27.49 |
| 50 | $0.96920 | $48.46 |
| 100 | $0.75060 | $75.06 |
| 250 | $0.69216 | $173.04 |
| 500 | $0.66868 | $334.34 |
| 1,000 | $0.61507 | $615.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52926 | $2,646.30 |

