
| CHV0603-FX-1003EST | |
|---|---|
| DigiKey Part Number | 118-CHV0603-FX-1003ESTTR-ND - Tape & Reel (TR) 118-CHV0603-FX-1003ESTCT-ND - Cut Tape (CT) 118-CHV0603-FX-1003ESTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CHV0603-FX-1003EST | 
| Description | RESHV ST 0603 100K 1% 0.1W TCR10 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CHV0603-FX-1003EST Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | High Voltage | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 10 | $1.37100 | $13.71 | 
| 25 | $1.09960 | $27.49 | 
| 50 | $0.96920 | $48.46 | 
| 100 | $0.75060 | $75.06 | 
| 250 | $0.69216 | $173.04 | 
| 500 | $0.66868 | $334.34 | 
| 1,000 | $0.61507 | $615.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.52926 | $2,646.30 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China