CHP0603QJW-220ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP0603QFW-1R00ELF

DigiKey Part Number
118-CHP0603QFW-1R00ELFTR-ND - Tape & Reel (TR)
118-CHP0603QFW-1R00ELFCT-ND - Cut Tape (CT)
118-CHP0603QFW-1R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP0603QFW-1R00ELF
Description
RES CHIP 0603 1R 1% 1/3W TC200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHP0603QFW-1R00ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,207
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.30500$13.05
25$1.05720$26.43
50$0.91540$45.77
100$0.75960$75.96
250$0.67520$168.80
500$0.62756$313.78
1,000$0.57615$576.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49385$2,469.25
10,000$0.45598$4,559.80
15,000$0.44127$6,619.05
25,000$0.42637$10,659.25
35,000$0.41663$14,582.05
50,000$0.40696$20,348.00
60,000$0.40636$24,381.60
Manufacturers Standard Package