DC432A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC432A

DigiKey Part Number
DC432A-ND
Manufacturer
Manufacturer Product Number
DC432A
Description
EVAL BOARD FOR LTC1879
Customer Reference
Detailed Description
LTC1879 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V, 2.5V or 3.3V
Current - Output
1.2A
Voltage - Input
2.65V ~ 10V
Regulator Topology
Buck
Frequency - Switching
550kHz
Contents
Board(s)
Utilized IC / Part
LTC1879
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.